
CSG-32M003 | |
|---|---|
DigiKey Part Number | 1754-CSG-32M003-ND |
Manufacturer | |
Manufacturer Product Number | CSG-32M003 |
Description | CABLE GLAND 16-22MM M32 POLYAMID |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.866" (22.00mm) |
Manufacturer Amphenol LTW | Thread Size M32 |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,74800 € | 27,48 € |
| Unit Price without VAT: | 2,74800 € |
|---|---|
| Unit Price with VAT: | 3,27012 € |

