
CSG-25M008 | |
|---|---|
DigiKey Part Number | 1754-CSG-25M008-ND |
Manufacturer | |
Manufacturer Product Number | CSG-25M008 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Amphenol LTW | Thread Size M25 |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,64000 € | 26,40 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

