Cable Gland Polyamide (PA), Nylon M16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSG-16M002

DigiKey Part Number
1754-CSG-16M002-ND
Manufacturer
Manufacturer Product Number
CSG-16M002
Description
CABLE GLAND 6-10MM M16 POLYAMIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,15100 €21,51 €
Unit Price without VAT:2,15100 €
Unit Price with VAT:2,55969 €