
CSG-16G003 | |
|---|---|
DigiKey Part Number | 1754-CSG-16G003-ND |
Manufacturer | |
Manufacturer Product Number | CSG-16G003 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,02400 € | 30,24 € |
| Unit Price without VAT: | 3,02400 € |
|---|---|
| Unit Price with VAT: | 3,59856 € |

