
CSG-12M005 | |
|---|---|
DigiKey Part Number | 1754-CSG-12M005-ND |
Manufacturer | |
Manufacturer Product Number | CSG-12M005 |
Description | CABLE GLND 4.5-6.5MM M12 PLASTIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Plastic M12 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Amphenol LTW | Thread Size M12 |
Packaging Bulk | Thread Length 0.346" (8.80mm) |
Part Status Active | Material Plastic |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.177" (4.50mm) | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,45700 € | 24,57 € |
| Unit Price without VAT: | 2,45700 € |
|---|---|
| Unit Price with VAT: | 2,92383 € |

