
CSG-08M001 | |
|---|---|
DigiKey Part Number | 1754-CSG-08M001-ND |
Manufacturer | |
Manufacturer Product Number | CSG-08M001 |
Description | CABLE GLAND 2.5-3MM M8 POLYAMIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.118" (3.00mm) | |
Thread Size | M8 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63100 € | 16,31 € |
| 25 | 1,52880 € | 38,22 € |
| 50 | 1,45580 € | 72,79 € |
| 100 | 1,38620 € | 138,62 € |
| 250 | 1,29928 € | 324,82 € |
| 500 | 1,23728 € | 618,64 € |
| 1.000 | 1,17824 € | 1.178,24 € |
| 2.500 | 1,10451 € | 2.761,28 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |










