
CDU-14AFMM-LL7A03 | |
|---|---|
DigiKey Part Number | 1754-CDU-14AFMM-LL7A03-ND |
Manufacturer | |
Manufacturer Product Number | CDU-14AFMM-LL7A03 |
Description | CERES, MIDDLE SIZE, PLASTIC, 5A+ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 14 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,49400 € | 254,94 € |
| Unit Price without VAT: | 25,49400 € |
|---|---|
| Unit Price with VAT: | 30,33786 € |

