
CD-09RFFC-RS7BA0 | |
|---|---|
DigiKey Part Number | 1754-CD-09RFFC-RS7BA0-ND |
Manufacturer | |
Manufacturer Product Number | CD-09RFFC-RS7BA0 |
Description | CIRC CBL 9POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 9 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,76400 € | 197,64 € |
| Unit Price without VAT: | 19,76400 € |
|---|---|
| Unit Price with VAT: | 23,51916 € |

