
CD-09BFMA-QL8SN0 | |
|---|---|
DigiKey Part Number | 1754-CD-09BFMA-QL8SN0-ND |
Manufacturer | |
Manufacturer Product Number | CD-09BFMA-QL8SN0 |
Description | X-LOK, MIDDLE SIZE, 5A, 09 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol LTW | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,53500 € | 45,35 € |
| Unit Price without VAT: | 4,53500 € |
|---|---|
| Unit Price with VAT: | 5,39665 € |

