
CD-09AMFM-LL7A04 | |
|---|---|
DigiKey Part Number | 1754-CD-09AMFM-LL7A04-ND |
Manufacturer | |
Manufacturer Product Number | CD-09AMFM-LL7A04 |
Description | O CERES, C-5A, 09P, CABLE W/SR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 9 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,13300 € | 221,33 € |
| Unit Price without VAT: | 22,13300 € |
|---|---|
| Unit Price with VAT: | 26,33827 € |

