
CD-07RFMC-RC7BA0 | |
|---|---|
DigiKey Part Number | 1754-CD-07RFMC-RC7BA0-ND |
Manufacturer | |
Manufacturer Product Number | CD-07RFMC-RC7BA0 |
Description | CIRC CBL 7POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,57600 € | 165,76 € |
| Unit Price without VAT: | 16,57600 € |
|---|---|
| Unit Price with VAT: | 19,72544 € |

