
CD-07AMMM-RL7A05 | |
|---|---|
DigiKey Part Number | 1754-CD-07AMMM-RL7A05-ND |
Manufacturer | |
Manufacturer Product Number | CD-07AMMM-RL7A05 |
Description | CIRC CBL 7POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,15000 € | 361,50 € |
| Unit Price without VAT: | 36,15000 € |
|---|---|
| Unit Price with VAT: | 43,01850 € |

