
CD-05RFMS-RS8C30 | |
|---|---|
DigiKey Part Number | 1754-CD-05RFMS-RS8C30-ND |
Manufacturer | |
Manufacturer Product Number | CD-05RFMS-RS8C30 |
Description | CIRC CBL 5POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,89200 € | 88,92 € |
| Unit Price without VAT: | 8,89200 € |
|---|---|
| Unit Price with VAT: | 10,58148 € |

