
CD-05AMFM-RL7A02 | |
|---|---|
DigiKey Part Number | 1754-CD-05AMFM-RL7A02-ND |
Manufacturer | |
Manufacturer Product Number | CD-05AMFM-RL7A02 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert C | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,09700 € | 190,97 € |
| Unit Price without VAT: | 19,09700 € |
|---|---|
| Unit Price with VAT: | 22,72543 € |

