
CD-04AMFM-RR8D04 | |
|---|---|
DigiKey Part Number | 1754-CD-04AMFM-RR8D04-ND |
Manufacturer | |
Manufacturer Product Number | CD-04AMFM-RR8D04 |
Description | CBL 4POS PLUG RA TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,95100 € | 239,51 € |
| Unit Price without VAT: | 23,95100 € |
|---|---|
| Unit Price with VAT: | 28,50169 € |

