
CD-03RFMC-RS7B30 | |
|---|---|
DigiKey Part Number | 1754-CD-03RFMC-RS7B30-ND |
Manufacturer | |
Manufacturer Product Number | CD-03RFMC-RS7B30 |
Description | CIRC CBL 3POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert C |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,17200 € | 81,72 € |
| Unit Price without VAT: | 8,17200 € |
|---|---|
| Unit Price with VAT: | 9,72468 € |

