
CD-03AMFM-RR8E02 | |
|---|---|
DigiKey Part Number | 1754-CD-03AMFM-RR8E02-ND |
Manufacturer | |
Manufacturer Product Number | CD-03AMFM-RR8E02 |
Description | CIRC CBL 3POS PLUG RA TO WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug, Right Angle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,15700 € | 181,57 € |
| Unit Price without VAT: | 18,15700 € |
|---|---|
| Unit Price with VAT: | 21,60683 € |

