
CD-02RFFC-RC7B50 | |
|---|---|
DigiKey Part Number | 1754-CD-02RFFC-RC7B50-ND |
Manufacturer | |
Manufacturer Product Number | CD-02RFFC-RC7B50 |
Description | CIRC CBL 2POS RCPT TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,27600 € | 72,76 € |
| Unit Price without VAT: | 7,27600 € |
|---|---|
| Unit Price with VAT: | 8,65844 € |

