
CD-02AMFM-RL8D05 | |
|---|---|
DigiKey Part Number | 1754-CD-02AMFM-RL8D05-ND |
Manufacturer | |
Manufacturer Product Number | CD-02AMFM-RL8D05 |
Description | CIRC CBL 2POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 2 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,37200 € | 213,72 € |
| Unit Price without VAT: | 21,37200 € |
|---|---|
| Unit Price with VAT: | 25,43268 € |

