
CC-03RMMS-QC800P | |
|---|---|
DigiKey Part Number | CC-03RMMS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | CC-03RMMS-QC800P |
Description | MIDDLE RECEPTACLE(REAR) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 20A |
Shell Size - Insert C | Voltage Rating 300V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,07300 € | 50,73 € |
| 30 | 4,69467 € | 140,84 € |
| 50 | 4,52820 € | 226,41 € |
| 100 | 4,31210 € | 431,21 € |
| 250 | 4,04220 € | 1.010,55 € |
| 500 | 3,84940 € | 1.924,70 € |
| 1.000 | 3,66582 € | 3.665,82 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

