
CC-03RMFS-QC7001 | |
|---|---|
DigiKey Part Number | 1754-CC-03RMFS-QC7001-ND |
Manufacturer | |
Manufacturer Product Number | CC-03RMFS-QC7001 |
Description | X-LOK, MIDDLE SIZE, 20A, 03 PINS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Push-Twist |
Series | Orientation Keyed |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 20A |
Shell Size - Insert C | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,52000 € | 45,20 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

