
CC-03PMMM-SL7A02 | |
|---|---|
DigiKey Part Number | 1754-CC-03PMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | CC-03PMMM-SL7A02 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,27000 € | 23,27 € |
| 10 | 19,78100 € | 197,81 € |
| 25 | 18,54200 € | 463,55 € |
| 50 | 17,65740 € | 882,87 € |
| 100 | 16,81500 € | 1.681,50 € |
| 250 | 15,76344 € | 3.940,86 € |
| 500 | 15,01210 € | 7.506,05 € |
| Unit Price without VAT: | 23,27000 € |
|---|---|
| Unit Price with VAT: | 27,69130 € |

