
CC-03AFFM-QL8E02 | |
|---|---|
DigiKey Part Number | CC-03AFFM-QL8E02-ND |
Manufacturer | |
Manufacturer Product Number | CC-03AFFM-QL8E02 |
Description | CIRC CBL 3POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert C | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,88000 € | 30,88 € |
| 10 | 26,24600 € | 262,46 € |
| 30 | 24,28833 € | 728,65 € |
| 50 | 23,42920 € | 1.171,46 € |
| 100 | 22,31170 € | 2.231,17 € |
| 250 | 20,91660 € | 5.229,15 € |
| Unit Price without VAT: | 30,88000 € |
|---|---|
| Unit Price with VAT: | 36,74720 € |

