Parametric Equivalent

CC-02BMMA-QL8MPP | |
|---|---|
DigiKey Part Number | 1754-CC-02BMMA-QL8MPP-ND |
Manufacturer | |
Manufacturer Product Number | CC-02BMMA-QL8MPP |
Description | X-LOK, MIDDLE SIZE, 20A, 02 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,52300 € | 65,23 € |
| Unit Price without VAT: | 6,52300 € |
|---|---|
| Unit Price with VAT: | 7,76237 € |


