
CC-02AFMM-LL7A10 | |
|---|---|
DigiKey Part Number | 1754-CC-02AFMM-LL7A10-ND |
Manufacturer | |
Manufacturer Product Number | CC-02AFMM-LL7A10 |
Description | CERES, MIDDLE SIZE, PLASTIC, 20A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,07500 € | 330,75 € |
| Unit Price without VAT: | 33,07500 € |
|---|---|
| Unit Price with VAT: | 39,35925 € |

