
CC-02AFFM-QL8E05 | |
|---|---|
DigiKey Part Number | 1754-CC-02AFFM-QL8E05-ND |
Manufacturer | |
Manufacturer Product Number | CC-02AFFM-QL8E05 |
Description | CIRC CBL 2POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,03100 € | 390,31 € |
| Unit Price without VAT: | 39,03100 € |
|---|---|
| Unit Price with VAT: | 46,44689 € |

