
CC-02AFFM-QL8E02 | |
|---|---|
DigiKey Part Number | 1754-CC-02AFFM-QL8E02-ND |
Manufacturer | |
Manufacturer Product Number | CC-02AFFM-QL8E02 |
Description | CIRC CBL 2POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,09000 € | 26,09 € |
| 10 | 22,17900 € | 221,79 € |
| 25 | 20,79000 € | 519,75 € |
| 50 | 19,79820 € | 989,91 € |
| 100 | 18,85390 € | 1.885,39 € |
| 250 | 17,67488 € | 4.418,72 € |
| 500 | 16,83240 € | 8.416,20 € |
| Unit Price without VAT: | 26,09000 € |
|---|---|
| Unit Price with VAT: | 31,04710 € |

