
CB-06PMMM-LL7A02 | |
|---|---|
DigiKey Part Number | 1754-CB-06PMMM-LL7A02-ND |
Manufacturer | |
Manufacturer Product Number | CB-06PMMM-LL7A02 |
Description | CIRC CBL 6POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,76000 € | 22,76 € |
| 10 | 19,34700 € | 193,47 € |
| 25 | 18,13520 € | 453,38 € |
| 50 | 17,27020 € | 863,51 € |
| 100 | 16,44630 € | 1.644,63 € |
| 250 | 15,41776 € | 3.854,44 € |
| 500 | 14,68286 € | 7.341,43 € |
| Unit Price without VAT: | 22,76000 € |
|---|---|
| Unit Price with VAT: | 27,08440 € |

