
CB-06BMMA-QL8SP0 | |
|---|---|
DigiKey Part Number | 1754-CB-06BMMA-QL8SP0-ND |
Manufacturer | |
Manufacturer Product Number | CB-06BMMA-QL8SP0 |
Description | X-LOK, MIDDLE SIZE, 10A, 06 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (Data) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert C | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,43400 € | 84,34 € |
| 25 | 7,90560 € | 197,64 € |
| 50 | 7,52820 € | 376,41 € |
| 100 | 7,16890 € | 716,89 € |
| 250 | 6,72032 € | 1.680,08 € |
| 500 | 6,39984 € | 3.199,92 € |
| 1.000 | 6,09478 € | 6.094,78 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |

