
CB-05BFMA-QL8MP0 | |
|---|---|
DigiKey Part Number | 1754-CB-05BFMA-QL8MP0-ND |
Manufacturer | |
Manufacturer Product Number | CB-05BFMA-QL8MP0 |
Description | X-LOK, MIDDLE SIZE, 10A, 05 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert C | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,42500 € | 64,25 € |
| 25 | 6,02280 € | 150,57 € |
| 50 | 5,73520 € | 286,76 € |
| 100 | 5,46140 € | 546,14 € |
| 250 | 5,11960 € | 1.279,90 € |
| 500 | 4,87544 € | 2.437,72 € |
| 1.000 | 4,64298 € | 4.642,98 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

