
CB-04RFMC-RC7AA0 | |
|---|---|
DigiKey Part Number | 1754-CB-04RFMC-RC7AA0-ND |
Manufacturer | |
Manufacturer Product Number | CB-04RFMC-RC7AA0 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,83500 € | 128,35 € |
| Unit Price without VAT: | 12,83500 € |
|---|---|
| Unit Price with VAT: | 15,27365 € |

