
CB-04BFMA-QL8SP0 | |
|---|---|
DigiKey Part Number | 1754-CB-04BFMA-QL8SP0-ND |
Manufacturer | |
Manufacturer Product Number | CB-04BFMA-QL8SP0 |
Description | X-LOK, MIDDLE SIZE, 10A, 04 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert C | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 6,03200 € | 60,32 € |
| 25 | 5,65400 € | 141,35 € |
| 50 | 5,38380 € | 269,19 € |
| 100 | 5,12670 € | 512,67 € |
| 250 | 4,80584 € | 1.201,46 € |
| 500 | 4,57660 € | 2.288,30 € |
| 1.000 | 4,35837 € | 4.358,37 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

