
CB-02AFFM-RL8D03 | |
|---|---|
DigiKey Part Number | 1754-CB-02AFFM-RL8D03-ND |
Manufacturer | |
Manufacturer Product Number | CB-02AFFM-RL8D03 |
Description | CIRC CBL 2POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,30800 € | 213,08 € |
| Unit Price without VAT: | 21,30800 € |
|---|---|
| Unit Price with VAT: | 25,35652 € |

