
CAP-WTAMSMA1 | |
|---|---|
DigiKey Part Number | CAP-WTAMSMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WTAMSMA1 |
Description | WATERPROOF CAP POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86800 € | 18,68 € |
| 30 | 1,72833 € | 51,85 € |
| 50 | 1,66720 € | 83,36 € |
| 100 | 1,58750 € | 158,75 € |
| 250 | 1,48804 € | 372,01 € |
| 500 | 1,41702 € | 708,51 € |
| 1.000 | 1,34939 € | 1.349,39 € |
| 2.500 | 1,26497 € | 3.162,42 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

