
CAP-WPWMTPD2 | |
|---|---|
DigiKey Part Number | 1754-CAP-WPWMTPD2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WPWMTPD2 |
Description | ACC, PWR, WP CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,32900 € | 33,29 € |
| 25 | 3,12000 € | 78,00 € |
| 50 | 2,97080 € | 148,54 € |
| 100 | 2,82890 € | 282,89 € |
| 250 | 2,65180 € | 662,95 € |
| 500 | 2,52522 € | 1.262,61 € |
| 1.000 | 2,40478 € | 2.404,78 € |
| 2.500 | 2,25438 € | 5.635,95 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

