
CAP-WPWMTMD1 | |
|---|---|
DigiKey Part Number | CAP-WPWMTMD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WPWMTMD1 |
Description | WATERPROOF CAP POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE) | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,62400 € | 46,24 € |
| 30 | 4,27933 € | 128,38 € |
| 50 | 4,12740 € | 206,37 € |
| 100 | 3,93040 € | 393,04 € |
| 250 | 3,68440 € | 921,10 € |
| 500 | 3,50864 € | 1.754,32 € |
| 1.000 | 3,34132 € | 3.341,32 € |
| 2.500 | 3,13238 € | 7.830,95 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

