
CAP-WLKFQME3 | |
|---|---|
DigiKey Part Number | 1754-CAP-WLKFQME3-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WLKFQME3 |
Description | WATERPROOF CAP, 1K, ZFG, PUSH LO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 1 |
Datasheet | Datasheet |
Category | For Use With/Related Products 1K Series Connector |
Manufacturer Amphenol LTW | Shell Size - Insert 1 |
Series | Material Brass |
Packaging Bag | Features Lanyard, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,31200 € | 183,12 € |
| Unit Price without VAT: | 18,31200 € |
|---|---|
| Unit Price with VAT: | 21,79128 € |

