
CAP-WBGFSPC1 | |
|---|---|
DigiKey Part Number | CAP-WBGFSPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBGFSPC1 |
Description | WATERPROOF CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M20 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert M20 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,53900 € | 25,39 € |
| 30 | 2,34933 € | 70,48 € |
| 50 | 2,26620 € | 113,31 € |
| 100 | 2,15790 € | 215,79 € |
| 250 | 2,02272 € | 505,68 € |
| 500 | 1,92618 € | 963,09 € |
| 1.000 | 1,83427 € | 1.834,27 € |
| 2.500 | 1,71953 € | 4.298,82 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

