
CAP-WADMTMA1 | |
|---|---|
DigiKey Part Number | CAP-WADMTMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMTMA1 |
Description | WATERPROOF CAP D SIZE RJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,98600 € | 19,86 € |
| 30 | 1,83767 € | 55,13 € |
| 50 | 1,77240 € | 88,62 € |
| 100 | 1,68780 € | 168,78 € |
| 250 | 1,58208 € | 395,52 € |
| 500 | 1,50654 € | 753,27 € |
| 1.000 | 1,43467 € | 1.434,67 € |
| 2.500 | 1,34491 € | 3.362,28 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

