
CAP-WADMQMA3 | |
|---|---|
DigiKey Part Number | 1754-CAP-WADMQMA3-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMQMA3 |
Description | X-LOK, ACCESSORY, WATERPROOF CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Polypropylene (PP) |
Packaging Bulk | Features Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,35100 € | 13,51 € |
| Unit Price without VAT: | 1,35100 € |
|---|---|
| Unit Price with VAT: | 1,60769 € |

