
CAP-WADMQMA2 | |
|---|---|
DigiKey Part Number | CAP-WADMQMA2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMQMA2 |
Description | WATERPROOF CAP X-LOK D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Thermoplastic |
Packaging Bulk | Features Threaded, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37800 € | 13,78 € |
| Unit Price without VAT: | 1,37800 € |
|---|---|
| Unit Price with VAT: | 1,63982 € |

