
CAP-WADMLPB2 | |
|---|---|
DigiKey Part Number | CAP-WADMLPB2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMLPB2 |
Description | WATERPROOF CAP D SIZE(RJ&USB) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Thermoplastic |
Packaging Bulk | Features Metal Chain with Ring, Threaded, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92100 € | 29,21 € |
| 30 | 2,70333 € | 81,10 € |
| 50 | 2,60740 € | 130,37 € |
| 100 | 2,48280 € | 248,28 € |
| 250 | 2,32736 € | 581,84 € |
| 500 | 2,21630 € | 1.108,15 € |
| 1.000 | 2,11057 € | 2.110,57 € |
| 2.500 | 1,97856 € | 4.946,40 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


