
CAP-WADMLPB1 | |
|---|---|
DigiKey Part Number | CAP-WADMLPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMLPB1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Thermoplastic |
Packaging Bulk | Features Metal Chain with Ring, Threaded, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89000 € | 28,90 € |
| 30 | 2,67367 € | 80,21 € |
| 50 | 2,57880 € | 128,94 € |
| 100 | 2,45560 € | 245,56 € |
| 250 | 2,30188 € | 575,47 € |
| 500 | 2,19202 € | 1.096,01 € |
| 1.000 | 2,08746 € | 2.087,46 € |
| 2.500 | 1,95689 € | 4.892,23 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

