
CAP-WADFLPC2 | |
|---|---|
DigiKey Part Number | CAP-WADFLPC2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADFLPC2 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Thermoplastic |
Packaging Bulk | Features Bayonet Lock, Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,58300 € | 35,83 € |
| Unit Price without VAT: | 3,58300 € |
|---|---|
| Unit Price with VAT: | 4,26377 € |

