
CAP-WADFLPC1 | |
|---|---|
DigiKey Part Number | CAP-WADFLPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADFLPC1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Thermoplastic |
Packaging Bulk | Features Bayonet Lock, Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64900 € | 36,49 € |
| 30 | 3,37667 € | 101,30 € |
| 50 | 3,25700 € | 162,85 € |
| 100 | 3,10140 € | 310,14 € |
| 250 | 2,90720 € | 726,80 € |
| 500 | 2,76850 € | 1.384,25 € |
| 1.000 | 2,63645 € | 2.636,45 € |
| 2.500 | 2,47157 € | 6.178,92 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

