
CAP-WADFLPB1 | |
|---|---|
DigiKey Part Number | CAP-WADFLPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADFLPB1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert D |
Series | Material Thermoplastic |
Packaging Bulk | Features Metal Chain with Ring, Threaded, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,16300 € | 51,63 € |
| Unit Price without VAT: | 5,16300 € |
|---|---|
| Unit Price with VAT: | 6,14397 € |

