
CAP-WACMQMA1 | |
|---|---|
DigiKey Part Number | CAP-WACMQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMQMA1 |
Description | WATERPROOF CAP X-LOK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,14300 € | 11,43 € |
| 30 | 1,05733 € | 31,72 € |
| 50 | 1,01980 € | 50,99 € |
| 100 | 0,97110 € | 97,11 € |
| 250 | 0,91024 € | 227,56 € |
| 500 | 0,86678 € | 433,39 € |
| 1.000 | 0,82541 € | 825,41 € |
| 2.500 | 0,77375 € | 1.934,38 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


