
CAP-WACFLPC1 | |
|---|---|
DigiKey Part Number | CAP-WACFLPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACFLPC1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,67900 € | 36,79 € |
| 30 | 3,40467 € | 102,14 € |
| 50 | 3,28380 € | 164,19 € |
| 100 | 3,12700 € | 312,70 € |
| 250 | 2,93116 € | 732,79 € |
| 500 | 2,79132 € | 1.395,66 € |
| 1.000 | 2,65819 € | 2.658,19 € |
| 2.500 | 2,49194 € | 6.229,85 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

