
CAP-WABMQPC2 | |
|---|---|
DigiKey Part Number | 1754-CAP-WABMQPC2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMQPC2 |
Description | X-LOK, ACCESSORY, WATERPROOF CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert B |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,72800 € | 37,28 € |
| 25 | 3,49360 € | 87,34 € |
| 50 | 3,32660 € | 166,33 € |
| 100 | 3,16790 € | 316,79 € |
| 250 | 2,96956 € | 742,39 € |
| 500 | 2,82788 € | 1.413,94 € |
| 1.000 | 2,69298 € | 2.692,98 € |
| 2.500 | 2,52456 € | 6.311,40 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

