
CAP-WABFQCD1 | |
|---|---|
DigiKey Part Number | CAP-WABFQCD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABFQCD1 |
Description | WATERPROOF CAP X-LOK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,53400 € | 25,34 € |
| 30 | 2,34500 € | 70,35 € |
| 50 | 2,26180 € | 113,09 € |
| 100 | 2,15370 € | 215,37 € |
| 250 | 2,01884 € | 504,71 € |
| 500 | 1,92248 € | 961,24 € |
| 1.000 | 1,83076 € | 1.830,76 € |
| 2.500 | 1,71624 € | 4.290,60 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

